Panasonic EEUFR1E102

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E102.

Future Electronics

Datasheet5 pages10 years ago
Datasheet5 pages13 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-10.02%

CAD Models

Download Panasonic EEUFR1E102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAP
PanasonicEEUFR1E102L
Panasonic EEUFR1E102L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ZLH Series 25 V 1000 µF 10x23 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUHE1E102MHD6
1000uF 25V Radial Aluminum Electrolytic Capacitor, 120mR ESR, 1.9A Ripple
United Chemi-ConEKYB250ELL102MJ20S
Cap Aluminum Lytic 1000uF 25V 20%( 10 X 20mm) Radial 5mm 1650mA 10000h 105C Bulk
Al Electrolytic Cap 1mF 25V ±20% 5mm Pitch 10000h@105°C 2.25A TH D10xL20mm 10mm×20mm×22mm

Descriptions

Descriptions of Panasonic EEUFR1E102 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, EEUFR1E102
Panasonic EEUFR1E102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 20%, 25V, RADIAL
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,10X20,BULK
Panasonic EEU-FR1E102 Electrolytic Capacitor Radial Lead 1000µF 25V 20% 10mm
Aluminum Electrolytic Capacitors, 1000uF, 25V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 25 V 1000 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 1000Uf, 20%, 25V, Radial; Capacitance:1000Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FR1E102

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E102