Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-EB1E102B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 1000muF ±20% 0.492Dia 12.50mm
$ 0.494
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1E102B.

Master Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEU-EB1E102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.502
$ 0.502
Stock
3,626
38,989
38,989
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
498 mA
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEUFR1E102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAP
Al Electrolytic Cap 1mF 25V ±20% 5mm Pitch 10000h@105°C 2.25A TH D10xL20mm 10mm×20mm×22mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1000muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-EB1E102B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 1000muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 498mA 10000h 105C Ammo Pack
Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1E102B
CAP ALUM 1000UF 20% 25V RADIAL
1mF 25V ±20% 5mm Pitch 10000h@105°C 498mA@120Hz 572.7mA@100kHz TH D12.5×L20mm 12.5mm × 20mm × 22mm
Al Lytic Cap, Radial EB series, 105C25VDC, 1000uF,

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America