Panasonic EEUFM1E102

Capacitor Aluminum 1000uF 25VDC 20% 12.5 X 20mm RDL 5mm 2600mA 5000 hr Bulk
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1E102.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
-72.71%

CAD Models

Download Panasonic EEUFM1E102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.516
$ 0.516
Stock
45,081
44,424
44,424
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
2.6 A
498 mA
498 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-FM1E102B
Cap Aluminum 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000h 105°C Ammo Pack
United Chemi-ConEKZE250ELL102MK20S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk
NichiconUHD1E102MHD
1000uF 25V 卤20% 1.77A@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1E102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE250ETD102MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PanasonicEEUFR1E102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Panasonic EEUFM1E102 provided by its distributors.

Capacitor Aluminum 1000uF 25VDC 20% 12.5 X 20mm RDL 5mm 2600mA 5000 hr Bulk
Panasonic EEUFM1E102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 25V, 20%, RADIAL
Cap Aluminum 1000uF 25V 20% Aluminum Cylindrical Can 5mm 2600mA 5000 hr 105°C Bag
Avnet Japan
Panasonic EEU-FM1E102 Electrolytic capacitor Radial 1000µF 25V 12.5mm 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 25V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 25 V 1000 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
Al Electrolytic Cap 1mF 25V ±20% 5mm Pitch 5000h@105°C 1.95A@120Hz 2.6A@100kHz TH D12.5×L20mm H22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1E102
  • EEU-FM1E102.