Rubycon 10ZLS1500MEFC10X16

1500uF 10V ±20% 990mA@120Hz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLS1500MEFC10X16.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-0.17%

CAD Models

Download Rubycon 10ZLS1500MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.343
$ 0.343
Stock
6,111
66,676
66,676
Authorized Distributors
4
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
6000 hours
8000 hours
8000 hours
Ripple Current
990 mA
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKZH100ELL152MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF
NichiconUHV1A152MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Wurth Elektronik860010275018
WCAP-ATG8 Aluminum Electrolytic Capacitors
Cap Aluminum Lytic 1500uF 10V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105C Automotive Ammo
1500uF 10V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 10ZLS1500MEFC10X16 provided by its distributors.

1500uF 10V ±20% 990mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum Lytic 1500uF 10V 20%( 10 X 16mm) Radial 5mm 1650mA 6000h 105C
Electrolytic Capacitor, Zls Series, 1500 F, 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLS1500MEFC10X16
CAP, 1500µF, 10V, 20%; Capacitance: 1500µF; Voltage Rating: 10V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG