Nichicon UPW0J103MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 10000muF ±20% 0.630Dia 16.00mm
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW0J103MHD.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPW0J103MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.011
Stock
29,785
52,506
Authorized Distributors
6
4
Capacitance
10 mF
10 mF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
3000 hours
Ripple Current
2.6775 A
27.2 mA
Height - Seated (Max)
31.496 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-6R3ELL103MM25S
Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 3140mA 8000h 105°C Bulk
NichiconUHE0J103MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 10000muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC0J103
Cap Aluminum 10000uF 6.3V 20% (16 X 35.5mm) Radial 7.5mm 3150mA 5000 hr 105°C Bulk
United Chemi-ConEKZN6R3ELL103ML25S
Cap Aluminum Lytic 10000uF 6.3V 20%( 16 X 25mm) Radial 7.5mm 3630mA 10000h 105C Bulk
NichiconUHE0J103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 10000muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPW0J103MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 10000muF ±20% 0.630Dia 16.00mm
10000UF 6.3V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 8000H 16(DIA.)X31.5MM
Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 3150mA 8000h 105C Automotive Bulk
PW Series 10000 uF 6.3 V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
10mF 6.3V ¡À20% 7.5mm 8000h@ 105¡ãC 2.678A@ 120Hz,3.15A@ 100kHz ,D16xL31.5mm 31.5mm*31.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL