Nichicon UFG2A330MPM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 100V 33muF ±20% 0.394Dia 10.00mm
$ 0.415
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG2A330MPM.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-2.36%

CAD Models

Download Nichicon UFG2A330MPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.262
Stock
3,960
41,716
Authorized Distributors
1
1
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
150 mA
180 mA
Height - Seated (Max)
17.4752 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

PanasonicECA-2AHG330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105C Bulk
United Chemi-ConEKMG101ELL330MHB5D
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105°C Bulk
PanasonicECA-2AHG330B
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 5mm 130mA 1000h 105C Automotive Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 33muF ±20% 0.315Dia 8.00mm
NichiconUFG1K330MPM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 80V 33muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Nichicon UFG2A330MPM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 100V 33muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 33uF 100V 20% (10 X 16mm) Radial 5mm 150mA 1000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
High Grade Type, For Audio Equipment Lead Type, 33 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 33UF 20% 100V RADIAL TH
Radials/Bulk |Nichicon UFG2A330MPM

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL