Nichicon UPW2A330MPD6TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 33muF ±20% 0.315Dia 8.00mm
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2A330MPD6TD.

Newark

Datasheet5 pages6 years ago

element14 APAC

Farnell

TME

element14

Inventory History

3 month trend:
-0.66%

CAD Models

Download Nichicon UPW2A330MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECA-2AHG330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105C Bulk
United Chemi-ConEKMG101ELL330MHB5D
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105°C Bulk
PanasonicECA-2AHG330B
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 5mm 130mA 1000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF
NichiconUFG1K330MPM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 80V 33muF ±20% 0.394Dia 10.00mm
NichiconUPM1K330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 33muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPW2A330MPD6TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 33muF ±20% 0.315Dia 8.00mm
33uF 100V 450m惟 卤20% 108mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 33uF 100V 20% (10 X 12.5mm) Radial 5mm 360mA 3000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 1
Aluminum Electrolytic Capacitor, 33Uf, 100V, 20%, Radial, Full Reel; Rango De Producto:Serie Pw; Capacidad:33Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPW2A330MPD6TD
CAPACITOR ALUM ELEC, 33UF, 100V, ± 20%,; CAPACITOR ALUM ELEC, 33UF, 100V, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; ESR:0.9ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:15mm; Diameter:8mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL