Rubycon 100PX33MEFC8X11.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100PX33MEFC8X11.5.

IHS

Datasheet2 pages14 years ago

Farnell

LKR

CAD Models

Download Rubycon 100PX33MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.205
$ 0.205
Stock
42,512
58,683
58,683
Authorized Distributors
2
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
140 mA
130 mA
130 mA
Height - Seated (Max)
13.0048 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-2AHG330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105C Bulk
PanasonicECA-2AHG330B
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 5mm 130mA 1000h 105C Automotive Ammo
NichiconUPM1K330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 33muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 33muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 33muF ±20% 0.315Dia 8.00mm
PanasonicECA-2AM330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 145mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 100PX33MEFC8X11.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF
33uF 100V ±20% 140mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PX ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 33muF 100V
CAP ALUM 33UF 20% 100V RADIAL / 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, 33Uf, 100V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Rubycon 100PX33MEFC8X11.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100PX33MEFC 8X11.5