Panasonic ECA-2AHG330

Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105C Bulk
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AHG330.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
-15.38%

CAD Models

Download Panasonic ECA-2AHG330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.162
$ 0.162
Stock
62,243
31,318
31,318
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
130 mA
130 mA
130 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVZ2A330MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 100 V, VZ SERIES 1000H 8 (DIA.) X 11.5MM
KYOCERA AVXUVZ2A330MPD1TD
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105C Ammo
United Chemi-ConEKMG101ELL330MHB5D
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105°C Bulk
NichiconUFG1K330MPM
33uF 80V 卤20% 130mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF
PanasonicECA-2AM330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 145mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA-2AHG330 provided by its distributors.

Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105C Bulk
Panasonic ECA2AHG330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NHG-A Series 100 V 33 uF LS=3.5 mm 105°C Radial Aluminum Electrolytic Capacitor
Cap Aluminum 33uF 100V 20% Aluminum Cylindrical Can 3.5mm 130mA 1000 hr 105°C Bag
Avnet Japan
Panasonic ECA-2AHG330 Electrolytic Capacitor Radial Lead 33µF 100V 20% Ø8mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 33uF, 100V, -55 to 105¡C
Panasonic SCT
33¦ÌF 100V ¡À20% 3.5mm 1000h@ 105¡ãC 130mA@ 120Hz£¬260mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*12.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2AHG330
  • ECA2AHG330.