KYOCERA AVX UFG1C101MPM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 16V 100muF ±20% 0.315Dia 8.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UFG1C101MPM.

IHS

Datasheet3 pages3 years ago

Upverter

TME

Arrow.cn

Nichicon SCT

CAD Models

Download KYOCERA AVX UFG1C101MPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.16
Stock
31,806
46,569
46,569
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
128 mA
160 mA
160 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

NichiconUEP1C101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 16V 100muF ±20% 0.315Dia 8.00mm
PanasonicECA-1CHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEUHD1C101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 100muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG160ELL101ME11D
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105°C Bulk
NICHICON UVZ1C101MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, RADIAL
PanasonicEEU-HD1C101B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UFG1C101MPM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 16V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 16V 20% (8 X 11.5mm) Radial 3.5mm 128mA 1000h 85C Bulk
100uF 16V 卤20% 128mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 16volts 100uF 85c 8x11.5 3.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 100Uf, 16V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UFG1C101MPM

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX