Panasonic EEU-HD1C101B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 100muF ±20% 0.197Dia 5.00mm
$ 0.208
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-HD1C101B.

JRH Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-16.41%

Alternate Parts

Price @ 1000
$ 0.208
$ 0.085
$ 0.085
Stock
67,267
280,863
280,863
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
110 mA
110 mA
110 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Related Parts

United Chemi-ConEKMG160ELL101ME11D
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105°C Bulk
PanasonicECA-1CHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 100muF ±20% 0.197Dia 5.00mm
NICHICON UVZ1C101MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, RADIAL
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 5mm 115mA 1000h 105C Ammo
PanasonicECA-1CHG101I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 100muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-HD1C101B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 100muF ±20% 0.197Dia 5.00mm
100¦ÌF 16V ¡À20% 5mm 1000h@ 105¡ãC 110mA@ 120Hz,165mA@ 100kHz 5mm*11mm*12.5mm
AL LYTIC CAP, RADIAL HD SERIES, 105C / 16VDC,100UF,5X11 LS 5MM T&A BOX CRMP
Al Lytic Cap, Radial Hd Series, 105C |Panasonic EEU-HD1C101B
Al Lytic Cap, Radial HD Series, 105C16VDC,100uF,5x
CAP ALUM 100UF 20% 16V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America