Panasonic EEUHD1C101

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 100muF ±20% 0.197Dia 5.00mm
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1C101.

IHS

Datasheet10 pages10 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+18.44%

CAD Models

Download Panasonic EEUHD1C101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.108
$ 0.108
Stock
12,731
123,733
123,733
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
110 mA
110 mA
110 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKMG160ELL101ME11D
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105°C Bulk
PanasonicECA-1CHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 100muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2.5mm 115mA 1000h 105C Ammo
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 5mm 115mA 1000h 105C Ammo
PanasonicECA-1CHG101I
Panasonic ECA1CHG101I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUHD1C101 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 100muF ±20% 0.197Dia 5.00mm
Panasonic EEUHD1C101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 100uF 16V 20% (5 X 11mm) Radial 2.5mm 110mA 1000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, , -55 to 105¡C
Panasonic SCT
EEU-HD Series 16 V 100 uF Ø 5 x 11 mm LS=2.5mm 105 °C Radial Electrolytic
CAP, 100µF, 16V, 20%; Capacitance:100µF; Voltage Rating:16V; Product Range:HD Series; Capacitance Tolerance:± Capacitor Terminals:Radial
CAPACITOR ALUM ELEC, 100UF, 20%, 16V, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Life Time @ Temperature:1000 hours @ 105°C; No. of Pins:2;RoHS Compliant: Yes
Capacitance uF = 100 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Lead Spacing mm = 2 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Ripple Current mA = 110 / Leakage Current uA = 16 / Series = HD / Diameter mm = 5 / Height mm = 11 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1C101