Panasonic ECA-1CHG101

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 100muF ±20% 0.197Dia 5.00mm
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CHG101.

Panasonic

Datasheet5 pages10 years ago

DigiKey

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-33.74%

CAD Models

Download Panasonic ECA-1CHG101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.224
$ 0.224
Stock
149,897
23,241
23,241
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
110 mA
110 mA
110 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1CHG101I
Panasonic ECA1CHG101I - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMG160ELL101ME11D
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105°C Bulk
KYOCERA AVXUVZ1C101MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 5 (DIA.) X 11MM, 100UF, 16VDC, VZ SERIES
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2.5mm 115mA 1000h 105C Ammo
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 5mm 115mA 1000h 105C Ammo
100uF 16V ±20% 110mA@120Hz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA-1CHG101 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 100muF ±20% 0.197Dia 5.00mm
Panasonic ECA1CHG101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 100uF 16V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 110mA 1000 hr 105C Bulk
Panasonic ECA-1CHG101 Electrolytic capacitor Radial lead 100µF 16V 20% 5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 16V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 100Uf, 20%, 16V, Radial; Capacitance:100Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mmrohs Compliant: Yes |Panasonic ECA-1CHG101.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1CHG101.
  • ECA1CHG101