Nichicon UCY2V101MHD3TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF
$ 1.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2V101MHD3TN.

IHS

Datasheet2 pages6 years ago

HQonline

Inventory History

3 month trend:
-8.79%

CAD Models

Download Nichicon UCY2V101MHD3TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.507
$ 1
$ 1
Stock
5,469
66,045
66,045
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
790 mA
700 mA
700 mA
Height - Seated (Max)
18.0086 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUCY2G101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 100muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXG401ELL101MMN3S
Cap Aluminum Lytic 100uF 400V 20% (18 X 31.5mm) Radial 7.5mm 765mA 10000h 105°C Bulk
United Chemi-ConEKXG451ELL101MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 100muF 450V
UCY Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 100muF 250V
NichiconUCY2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 100muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCY2V101MHD3TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF
100uF 350V 卤20% 790mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
100¦ÌF 350V ¡À20% 7.5mm 12000h@ 105¡ãC 1.58A@ 100 kHz,790mA@ 120Hz 18mm*25mm*26.5mm
Cap Aluminum Lytic 100uF 350V 20% (18 X 25mm) Radial 7.5mm 0.79A 12000h 105C Ammo Automotive AEC-Q200
CAP ALUM 100UF 20% 350V RADIAL
Radial Can UCY 350V 100muF ±20% 0.709Dia 18.00mm
Radial/ Tp&ammo |Nichicon UCY2V101MHD3TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL