Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 450BXW100MEFC18X30

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 100muF 450V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW100MEFC18X30.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Farnell

CAD Models

Download Rubycon 450BXW100MEFC18X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.994
$ 1.994
Stock
1,417
119,765
119,765
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
750 µA
750 mA
750 mA
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 400V 100muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKXG401ELL101MMN3S
Cap Aluminum Lytic 100uF 400V 20% (18 X 31.5mm) Radial 7.5mm 765mA 10000h 105°C Bulk
United Chemi-ConEKXG351ELL101MM25S
Cap Aluminum Lytic 100uF 350V 20% (18 X 25mm) Radial 7.5mm 700mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 350V 100muF ±20% 0.709Dia 18.00mm
NichiconUCY2G101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 100muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXG451ELL101MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Rubycon 450BXW100MEFC18X30 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 100muF 450V
Cap Aluminum Lytic 100uF 450V 20% (18 X 30mm) Radial 7.5mm 660mA 10000h 105¡ãC Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Bxw Series, 100 - F, - 20%, 450 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 450BXW100MEFC18X30
CAP, 100µF, 450V, 20%; Capacitance: 100µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 30mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450BXW100MEFC 18X30