| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UCY2G820MHD3TN | 4,750 | 250 | Box | 3h | |||||||
| DigiKey | 493-4832-1-ND | 256 | 1 | Cut Tape | ||||||||
| TME | UCY2G820MHD3TN | 0 | 1 | 17h | ||||||||
| TTI | UCY2G820MHD3TN | 0 | 250 | Ammo Pack | 22h | |||||||
| Newark | UCY2G820MHD3TN | 0 | 250 | Tape & Reel |
Download datasheets and manufacturer documentation for Nichicon UCY2G820MHD3TN.
Download Nichicon UCY2G820MHD3TN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UCY2G820MHD3TN provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UCY2G820MHD3TN.