Nichicon UCS2G820MHD

Capacitor Aluminum Electrolytic, 10000H 18(DIA.)X25MM, 82UF 400V, Cs Series
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2G820MHD.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.73%

CAD Models

Download Nichicon UCS2G820MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.531
$ 1.531
Stock
38,420
68,607
68,607
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
762.5 mA
640 mA
640 mA
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NichiconUCS2V820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 350 V DC, CS SERIES 10000H 18(DIA.)X25MM
PanasonicEEU-EE2V820S
Cap Aluminum 82uF 350V 20% (18 X 25mm) Radial 7.5mm 1530mA 10000h 105°C Bulk
PanasonicEEU-ED2V820S
Cap Aluminum 82uF 350V 20% (18 X 25mm) Radial 7.5mm 1100mA 10000h 105°C Bulk
United Chemi-ConEKXG401EC3820MM25S
Cap Aluminum 82uF 400V 20% (18 X 25mm) Radial 3.5mm 610mA 10000h 105°C Bulk
PanasonicEEUEE2G820
Aluminum Electrolytic Capacitor, 82 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
NichiconUCP2W820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 450 V, CP SERIES 10000H 16 X 31.5MM

Descriptions

Descriptions of Nichicon UCS2G820MHD provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC, 10000H 18(DIA.)X25MM, 82UF 400V, CS SERIES
Cap Aluminum Lytic 82uF 400V 20%( 18 X 25mm) Radial 7.5mm 1525mA 10000h 105C Bulk
82uF 400V 卤20% 762.5mA@120Hz Plugin,D18xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 82UF 20% 400V RADIAL / 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
82μF 400V ±20% 7.5mm 10000h@ 105°C 1.525A@ 100kHz,762.5mA@ 120Hz Plugins,D18xL26.5mm Through hole mounting 18mm*25mm*26.5mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL