Nichicon UCY2G330MHD3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 33muF 卤20% 0.630Dia 16.00mm
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2G330MHD3.

IHS

Datasheet6 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-81.68%

CAD Models

Download Nichicon UCY2G330MHD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.813
$ 0.76
$ 0.76
Stock
92,744
45,417
45,417
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
450 mA
450 mA
450 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ451ELL330ML20S
Cap Aluminum Lytic 33uF 450V 20%( 16 X 20mm) Radial 7.5mm 385mA 10000h 105C Automotive Bulk
United Chemi-ConEKXJ421ELL330ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 33uF
NichiconUCY2V330MHD3
33uF 350V 450mA@120Hz 卤20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCS2W330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 33muF 卤20% 0.709Dia 18.00mm
United Chemi-ConEKXG451ELL330MM20S
Cap Aluminum Lytic 33uF 450V 20% (18 X 20mm) Radial 7.5mm 380mA 10000h 105°C Bulk
NichiconUCS2W330MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 33muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon UCY2G330MHD3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 33muF 卤20% 0.630Dia 16.00mm
33uF 400V 450mA@120Hz 卤20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 450mA 10000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 33UF 20% 400V RADIAL / 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL