Nichicon UCS2W330MHD6

Cap Aluminum Lytic 33uF 450V 20%( 18 X 20mm) Radial 7.5mm 980mA 10000h 105C Bulk
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2W330MHD6.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages2 years ago
Datasheet3 pages5 years ago
Datasheet2 pages17 years ago

Nichicon SCT

TME

HQonline

Inventory History

3 month trend:
-28.88%

CAD Models

Download Nichicon UCS2W330MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.98
$ 1.4
$ 1.4
Stock
52,325
7,484
7,484
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
20000 hours
20000 hours
Ripple Current
490 mA
312 mA
312 mA
Height - Seated (Max)
21.4884 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUCS2G330MHD
Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 900mA 10000h 105C Bulk
NichiconUCS2V330MHD
33uF 350V 卤20% 450mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUCS2V330MHD1TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF
PanasonicEEU-EE2G330S
Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 7.5mm 1020mA 10000h 105°C Bulk
PanasonicEEU-EE2V330
Cap Aluminum 33uF 350V 20% (12.5 X 25mm) Radial 5mm 790mA 10000h 105°C Bulk
PanasonicEEU-ED2G330S
Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 7.5mm 730mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCS2W330MHD6 provided by its distributors.

Cap Aluminum Lytic 33uF 450V 20%( 18 X 20mm) Radial 7.5mm 980mA 10000h 105C Bulk
33uF 450V Aluminum Electrolytic Capacitor, Radial, 105¡ãC
33uF 450V 卤20% 490mA@120Hz Plugin,D18xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CS Series 33 uF 450V 105°C Ø18 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL