Nichicon UCY2V330MHD3

33uF 350V 450mA@120Hz 卤20% Plugin, D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2V330MHD3.

IHS

Datasheet6 pages3 years ago

LKR

CAD Models

Download Nichicon UCY2V330MHD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.531
$ 0.531
Stock
2,253
12,672
12,672
Authorized Distributors
3
3
3
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
450 mA
360 mA
360 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUCY2G330MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 33muF 卤20% 0.630Dia 16.00mm
United Chemi-ConEKXJ451ELL330ML20S
Cap Aluminum Lytic 33uF 450V 20%( 16 X 20mm) Radial 7.5mm 385mA 10000h 105C Automotive Bulk
United Chemi-ConEKXJ421ELL330ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 33uF
KYOCERA AVXUCY2G330MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF
United Chemi-ConEKXG401EC3330ML20S
Cap Aluminum 33uF 400V 20% (16 X 20mm) Radial 3.5mm 360mA 10000h 105°C Bulk
NichiconUCY2G330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 33muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UCY2V330MHD3 provided by its distributors.

33uF 350V 450mA@120Hz 卤20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
UCY ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 33muF 350V
Aluminum Electrolytic Capacitors - Leaded 350V 33uF 105c

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL