Nichicon UCS2G330MHD

Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 900mA 10000h 105C Bulk
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2G330MHD.

Future Electronics

Datasheet3 pages4 years ago

Newark

LKR

TME

Inventory History

3 month trend:
-11.44%

CAD Models

Download Nichicon UCS2G330MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.868
$ 0.694
$ 0.694
Stock
36,219
109,454
109,454
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
450 mA
450 mA
450 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUCS2V330MHD
33uF 350V 卤20% 450mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUCS2V330MHD1TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF
NichiconUCS2W330MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 450 V DC, CS SERIES 10000H 16(DIA.)X25MM
PanasonicEEUEE2W330
Panasonic EEUEE2W330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2W330S
Panasonic EEUEE2W330S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2V330S
Panasonic EEUEE2V330S - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UCS2G330MHD provided by its distributors.

Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 900mA 10000h 105C Bulk
33uF 400V 450mA@120Hz 卤20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
33UF 400 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CS SERIES 10000H 16(DIA.)X20MM
CS Series 33 F 400 V 105 °C Ø 16 x 20 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL