Nichicon UCY2E470MHD3TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2E470MHD3TO.

IHS

Datasheet2 pages6 years ago

Future Electronics

TME

Inventory History

3 month trend:
-19.70%

CAD Models

Download Nichicon UCY2E470MHD3TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.477
$ 0.477
Stock
64,480
191,369
191,369
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
490 mA
490 mA
490 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUCY2D470MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 47muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
NichiconUCY2D470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXG251ELL470MK20S
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 20mm) Radial 5mm 390mA 10000h 105°C Bulk
United Chemi-ConEKXG201ELL470MK20S
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 390mA 10000h 105°C Bulk
PanasonicEEUEE2D470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 47muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UCY2E470MHD3TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 20mm) Radial 5mm 490mA 10000h 105C Automotive Ammo
UCY Series 47 uF 250 V Radial Aluminum Electrolytic Capacitor
47¦ÌF 250V ¡À20% 5mm 12000h@ 105¡ãC 490mA@ 120Hz,980mA@ 100kHz 12.5mm*21.5mm
Plugin Horn-Type Electrolytic Capacitors ROHS
Radial Can UCY 250V 47muF ±20% 0.492Dia 12.50mm
CAP ALUM 47UF 20% 250V RADIAL TH
Radial/ Tp&ammo |Nichicon UCY2E470MHD3TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL