Nichicon UCS2E470MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 47muF ±20% 0.492Dia 12.50mm
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2E470MHD.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

HQonline

TME

Newark

Inventory History

3 month trend:
-60.44%

CAD Models

Download Nichicon UCS2E470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.664
$ 0.664
Stock
68,766
228,950
228,950
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
490 mA
490 mA
490 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconUCS2D470MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 200 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
PanasonicEEUEE2D470
Panasonic EEUEE2D470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2D470
Panasonic EEUED2D470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCY2D470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 47muF ±20% 0.394Dia 10.00mm
PanasonicEEUED2E470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 47muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCS2E470MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 47muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 250 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
47uF 250V Aluminum Electrolytic Capacitor, Radial, 980mA, 105¡ãC
Cap Aluminum Lytic 47uF 250V 20%( 12.5 X 20mm) Radial 5mm 980mA 10000h 105C Bulk
47uF 250V 卤20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 250volts 47uF 12.5X20 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 47UF 20% 250V RADIAL / 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
47μF 250V ±20% 5mm 10000h@ 105°C 490mA@ 120Hz,980mA@ 100kHz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*21.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL