Nichicon UCY2D470MHD3TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2D470MHD3TO.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+238%

CAD Models

Download Nichicon UCY2D470MHD3TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.473
$ 0.473
Stock
8,755
28,206
28,206
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
490 mA
490 mA
490 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF
NichiconUCY2E470MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 47muF ±20% 0.492Dia 12.50mm
NichiconUCS2E470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 47muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXG251ELL470MK20S
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 20mm) Radial 5mm 390mA 10000h 105°C Bulk
PanasonicEEU-ED2E470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 920mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 47muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UCY2D470MHD3TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
47uF 200V 卤20% 490mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
47¦ÌF 200V ¡À20% 5mm 12000h@ 105¡ãC 490mA@ 120Hz,980mA@ 100kHz 12.5mm*20mm*21.5mm
Radial Can UCY 200V 47muF ±20% 0.492Dia 12.50mm
CAP ALUM 47UF 20% 200V RADIAL TH
Radial/ Tp&ammo |Nichicon UCY2D470MHD3TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL