KYOCERA AVX UCS2W680MNY9

ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Aluminum (wet)
$ 2.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCS2W680MNY9.

IHS

Datasheet3 pages3 years ago

Farnell

Newark

element14 APAC

Nichicon SCT

Inventory History

3 month trend:
-78.29%

CAD Models

Download KYOCERA AVX UCS2W680MNY9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 1.38
$ 1.38
Stock
2,234
23,910
23,910
Authorized Distributors
4
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
670 mA
670 mA
670 mA
Height - Seated (Max)
51.9938 mm
51.5112 mm
51.5112 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-05-31

Related Parts

KYOCERA AVXUCS2G680MNY9
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 68 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL
PanasonicEEU-EE2W680
Aluminum Electrolytic Capacitor, 68 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEU-ED2W680
Aluminum Electrolytic Capacitor, 68 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEUEE2G680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 68muF ±20% 0.709Dia 18.00mm
KYOCERA AVXLGN2H680MELZ30
Cap Aluminum Lytic 68uF 500V 20% (22 X 30mm) Snap-In 10mm 520mA 3000h 105C Bulk
KYOCERA AVXUPH2W680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 68muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UCS2W680MNY9 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Aluminum (wet)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 68muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 68uF 450V 20% (12.5 X 50mm) Radial 5mm 670mA 10000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 68 UF, TOL 20%,VOL-RTG 450 VDC, RADIAL,12.5X50MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 450V, 20%, RADIAL; Capacitance: 68µF; Voltage Rating: 450V; Product Range: CS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 50mm
Aluminum Electrolytic Capacitor, 68Uf, 450V, 20%, Radial; Rango De Producto:Serie Cs; Capacidad:68Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:50Mm |Nichicon UCS2W680MNY9

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX