What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-EE2W680

Aluminum Electrolytic Capacitor, 68 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
$ 1.82
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2W680.

IHS

Datasheet11 pages10 years ago

Panasonic

RS (Formerly Allied Electronics)

JRH Electronics

element14

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEU-EE2W680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 2.354
Stock
62,324
22,388
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.8 A
520 mA
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-ED2W680
Aluminum Electrolytic Capacitor, 68 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicEEUEE2V680
Panasonic EEUEE2V680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCP2W680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 68muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUCS2G680MNY9
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 68 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL
PanasonicEEUEE2G680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 68muF ±20% 0.709Dia 18.00mm
NichiconUCS2G680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 68muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-EE2W680 provided by its distributors.

Aluminum Electrolytic Capacitor, 68 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Cap Aluminum 68uF 450V 20% (18 X 40mm) Radial 7.5mm 1800mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 68muF 卤20% 0.709Dia 18.00mm
Panasonic EEUEE2W680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 68uF 450V 20% Aluminum Cylindrical Can 7.5mm 1800mA 10000 hr 105°C Bag
Avnet Japan
CAPACITOR;ALUMINUM ELECTROLYTIC;CAPACITOR RADIAL EE 68UF 450V HI-RIPPLE
EEU-EE Series 450 V 68 uF Ø 18 x 40 mm LS=7.5 mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 68uF, 450V, -25 to 105¡C
Panasonic SCT
68¦ÌF 450V ¡À20% 7.5mm 10000h@ 105¡ãC 1.8A@ 100 kHz,630mA@ 120Hz ,D18xL40mm 18mm*40mm*42mm
Aluminum Electrolytic Capacitor, 68Uf, 450V, 20%, Radial; Rango De Producto:Serie Ee; Capacidad:68Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Panasonic EEUEE2W680
CAP, 68µF, 450V, 20%; Capacitance: 68µF; Voltage Rating: 450V; Product Range: EE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEE2W680