| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UCS2G680MHD1TN | 139 | 5 | Box | 15h | |||||||
| DigiKey | 493-13292-1-ND | 139 | 1 | Cut Tape | ||||||||
| TME | UCS2G680MHD1TN | 0 | 500 | 7h | ||||||||
| Newark | UCS2G680MHD1TN | 0 | 250 | Tape & Reel | ||||||||
| TTI Europe | UCS2G680MHD1TN | 0 | 500 | Ammo Pack | 20h |
Download datasheets and manufacturer documentation for Nichicon UCS2G680MHD1TN.
Download Nichicon UCS2G680MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UCS2G680MHD1TN provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UCS2G680MHD1TN.