Nichicon UCS2D680MHD1TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF
$ 0.575
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2D680MHD1TO.

IHS

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-29.19%

CAD Models

Download Nichicon UCS2D680MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.62
$ 0.62
Stock
63,926
422,174
422,174
Authorized Distributors
6
2
2
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.3 A
470 mA
470 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-EE2E680S
Cap Aluminum 68uF 250V 20% (16 X 20mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
United Chemi-ConEKXJ221ELL680MK20S
Cap Aluminum Lytic 68uF 220V 20%( 12.5 X 20mm) Radial 5mm 475mA 10000h 105C Automotive Bulk
KYOCERA AVXUCA2E680MHD6TN
68uF 250V 卤20% 920mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUEE2C680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 160V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEU-ED2C680
Cap Aluminum 68uF 160V 20% (12.5 X 20mm) Radial 5mm 950mA 10000h 105°C Bulk
NichiconUCA2D680MHD6
68uF 200V 卤20% 485mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UCS2D680MHD1TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 1300mA 10000h 105C Ammo
68uF 200V 卤20% 1.3A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
68μF 200V ±20% 5mm Pitch 10000h@105°C 1.3A@100kHz 650mA@120Hz TH, 12.5mm L × 21.5mm H
CAP ALUM 68UF 20% 200V RADIAL TH
Radial/ Tp&ammo |Nichicon UCS2D680MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL