Nichicon UCS2G680MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 68muF ±20% 0.709Dia 18.00mm
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2G680MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages11 years ago

ODG (Origin Data Global)

Farnell

TME

Newark

Inventory History

3 month trend:
-46.92%

CAD Models

Download Nichicon UCS2G680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.44
$ 1.44
Stock
76,658
55,919
55,919
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
735 mA
735 mA
735 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUEE2G680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 68muF ±20% 0.709Dia 18.00mm
NichiconUCS2V680MHD
68UF 350 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CS SERIES 10000H 16(DIA.)X25MM
PanasonicEEUEE2V680
Panasonic EEUEE2V680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EE2V680S
Cap Aluminum 68uF 350V 20% (18 X 25mm) Radial 7.5mm 1330mA 10000h 105°C Bulk
United Chemi-ConEKXJ421ELL680MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF
United Chemi-ConEKXG451ELL680MMN3S
Cap Aluminum Lytic 68uF 450V 20% (18 X 31.5mm) Radial 7.5mm 630mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCS2G680MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 68muF ±20% 0.709Dia 18.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 10000H 18(DIA.)X25MM, 68UF 400V, CS SERIES
Cap Aluminum Lytic 68uF 400V 20%( 18 X 25mm) Radial 7.5mm 1470mA 10000h 105C Bulk
68uF 400V 卤20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CS Series 68 uF 400 V 105 °C Ø18x25 mm LS=7.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
68uF 400V Al Electrolytic Cap, Radial, 1.47A, 105C

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL