Nichicon UCL0J222MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 2200muF ±20% 0.394Dia 10.00mm
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL0J222MNL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages10 years ago

TME

Newark

Nichicon SCT

element14

Inventory History

3 month trend:
-24.70%

CAD Models

Download Nichicon UCL0J222MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.418
Stock
36,859
7,555
Authorized Distributors
6
4
Capacitance
2.2 mF
2.2 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
595 mA
475 mA
Height - Seated (Max)
13.4874 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEEFT0J222AP
Panasonic EEEFT0J222AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCM0J222MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 2200muF ±20% 0.394Dia 10.00mm
2200uF 6.3V 890mA@120Hz ±20% SMD,D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS
2200uF 10V 960mA@120Hz ±20% SMD,D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEV-FK1A222Q
Cap Aluminum 2200uF 10V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
PanasonicEEEFT0J222GP
Cap Aluminum Lytic 2200uF 6.3V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 3000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UCL0J222MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 2200muF ±20% 0.394Dia 10.00mm
2200uF 6.3V 595mA@120Hz 卤20% SMD,D10xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
UCL Series 2200 uF 6.3 V 105°C 2 KHrs Ø10 x 13.5mm SMT Aluminum Electrolytic Cap
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 13.5mm) SMD 1.19A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 4141
CAPACITOR ALUM ELEC, 2200UF, 6.3V, SMD; Capacitance:2200µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:2000 hours @ 105°C; Height:13.5mm; Diameter:10mm; Capacitor Mounting:SMD
Aluminum Electrolytic Capacitor, 2200Uf, 6.3V, 20%, Smd; Rango De Producto:Serie Cl; Capacidad:2200Μf; Tensión Nominal:6.3V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:10Mm; Resistencia Esr:-; Altura:13.5Mm |Nichicon UCL0J222MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCL0J222MNL1GS.