Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFT0J222AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 2200muF ±20% 0.394Dia 10.00mm
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT0J222AP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

JRH Electronics

Panasonic SCT

Inventory History

3 month trend:
+157%

CAD Models

Download Panasonic EEEFT0J222AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.578
Stock
875,928
11,532
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
Surface Mount
Surface Mount
Case/Package
4040
4040
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
1.19 A
1.19 A
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUCM0J222MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 2200muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 2200muF ±20% 0.394Dia 10.00mm
PanasonicEEV-FK1A222Q
Cap Aluminum 2200uF 10V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
ALUMINUM ELECTROLYTIC CAPACITOR- POLY, 6.3VOLTS, 2200UF, LOW ESR, HIGH RIPPLE
United Chemi-ConEMVA100ARA222MKE0S
Cap Aluminum 2200uF 10V 20% (12.5 X 13.5mm) SMD 960mA 2000h 85°C T/R
PanasonicEEEFK1A222AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEMVA6R3ARA222MKE0S
Cap Aluminum 2200uF 6.3V 20% (12.5 X 13.5mm) SMD 890mA 2000h 85°C T/R
2200uF 6.3V 890mA@120Hz ±20% SMD,D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEEFT0J222AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 2200muF ±20% 0.394Dia 10.00mm
Panasonic EEEFT0J222AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 2200uF 6.3V 20% Cylindrical 0.06 Ohm 1190mA 2000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 4141
Panasonic EEEFT0J222AP Electrolytic capacitor SMD 2200 µF 6.3 V 10 mm Tape cut
Aluminum Electrolytic Capacitors, 6.3V, 2200µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Ft Series 6.3 V 2200 uF 105°C 10 x 10.2 mm SMT Aluminium Electrolytic Capacitor
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT0J222AP