Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFT0J222GP

Cap Aluminum Lytic 2200uF 6.3V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 3000h 105C Automotive T/R
$ 0.582
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT0J222GP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

TME

Panasonic SCT

Inventory History

3 month trend:
+186%

CAD Models

Download Panasonic EEEFT0J222GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.479
Stock
7,618
849,566
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
Surface Mount
Surface Mount
Case/Package
4040
4040
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.19 A
1.19 A
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-04-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEV-FK1A222Q
Cap Aluminum 2200uF 10V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
KYOCERA AVXUCM0J222MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 2200muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY100ARA222MKG5S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 16mm) SMD 950mA 5000h 105°C T/R
PanasonicEEEFK1A222AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 2200muF ±20% 0.492Dia 12.50mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 2200muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR- POLY, 6.3VOLTS, 2200UF, LOW ESR, HIGH RIPPLE
United Chemi-ConEMVA6R3ARA222MKE0S
Cap Aluminum 2200uF 6.3V 20% (12.5 X 13.5mm) SMD 890mA 2000h 85°C T/R

Descriptions

Descriptions of Panasonic EEEFT0J222GP provided by its distributors.

Cap Aluminum Lytic 2200uF 6.3V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 3000h 105C Automotive T/R
Panasonic EEEFT0J222GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
2200µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3
Aluminum Electrolytic Capacitors, 6.3V, 2200µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 4040
Aluminium Electrolytic Capacitor 2200 uF 6.3 V ±20% V-FT
Cap, Alu Elec, 2200Uf, 6.3V, Rad Can Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:2200Μf; Voltage(Dc):6.3V; Esr:0.06Ohm; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Range:Ft Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-FT0J222GP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT0J222GP