Nichicon UCA2W220MHD6TN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF
$ 0.968
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2W220MHD6TN.

IHS

Datasheet2 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UCA2W220MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.968
$ 1.34
$ 1.34
Stock
768
2,636
2,636
Authorized Distributors
1
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
5000 hours
5000 hours
Ripple Current
560 mA
560 mA
560 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

NichiconUCA2G220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 22muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 22muF ±20% 0.492Dia 12.50mm
NichiconUCA2G220MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 22muF ±20% 0.630Dia 16.00mm
Wurth Elektronik860241378003
WCAP-AT1H Aluminum Electrolytic Capacitors
PanasonicEEUED2G220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 22muF 卤20% 0.492Dia 12.50mm
PanasonicEEUED2G220S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 22muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCA2W220MHD6TN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 450V 22muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 22uF 450V 20% (18 X 20mm) Radial 7.5mm 560mA 12000h 105C Ammo
280mA@120Hz 卤20% 7.5mm 450V 22uF Plugin,D18xL21.5mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL