Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2G220MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 22muF ±20% 0.492Dia 12.50mm
$ 0.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2G220MHD.

IHS

Datasheet3 pages4 years ago

Future Electronics

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-78.26%

CAD Models

Download Nichicon UCA2G220MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.618
Stock
1,108
20,263
Authorized Distributors
1
3
Capacitance
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
215 mA
215 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 350V 22muF ±20% 0.492Dia 12.50mm
NichiconUCA2V220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 350V 22muF ±20% 0.492Dia 12.50mm
NichiconUCA2W220MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 450V 22muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 22muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 22muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ421ELL220MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UCA2G220MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 22muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 400 V, CA SERIES 12000H 12.5 (DIA.) X 20MM
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 430mA 12000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 400volts 22uF 12.5X20 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL