Panasonic EEU-EB2W220S

Cap Aluminum 22uF 450V 20% (18 X 20mm) Radial 7.5mm 560mA 5000h 105°C Bulk
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2W220S.

Panasonic

Datasheet3 pages10 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
-72.76%

CAD Models

Download Panasonic EEU-EB2W220S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.07
$ 1.07
Stock
3,541
1,939
1,939
Authorized Distributors
6
1
1
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
12000 hours
12000 hours
Ripple Current
560 mA
280 mA
280 mA
Height - Seated (Max)
19.9898 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-EB2G220S
Cap Aluminum 22uF 400V 20% (16 X 20mm) Radial 7.5mm 410mA 5000h 105°C Bulk
PanasonicEEU-EB2G220
Cap Aluminum 22uF 400V 20% (12.5 X 25mm) Radial 5mm 410mA 5000h 105°C Bulk
PanasonicEEU-EB2V220
Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 350mA 5000h 105°C Bulk
NichiconUCA2W220MHD6
22uF 450V 卤20% 280mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUJ 450V 22muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-EB2W220S provided by its distributors.

Cap Aluminum 22uF 450V 20% (18 X 20mm) Radial 7.5mm 560mA 5000h 105°C Bulk
Panasonic EEUEB2W220S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
EEU-EB Series 450 V 22 uF Ø 18 x 20 mm LS=7.5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 22uF, 450V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2W220S