Panasonic EEUED2G220S

Panasonic EEUED2G220S - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUED2G220S.

IHS

Datasheet10 pages9 years ago

Future Electronics

Master Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
-4.83%

CAD Models

Download Panasonic EEUED2G220S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 1.18
$ 1.18
Stock
15,902
19,840
19,840
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
240 mA
410 mA
410 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-ED2W220S
Cap Aluminum 22uF 450V 20% (16 X 20mm) Radial 7.5mm 680mA 10000h 105°C Bulk
PanasonicEEU-EE2V220
Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 660mA 10000h 105°C Bulk
PanasonicEEU-ED2V220
Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 480mA 10000h 105°C Bulk
UCS Series 450 V 22 uF 105°C Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKXG451ELL220ML20S
Cap Aluminum Lytic 22uF 450V 20% (16 X 20mm) Radial 7.5mm 290mA 10000h 105°C Bulk
United Chemi-ConEKXG401ELL220MK20S
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 260mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUED2G220S provided by its distributors.

Panasonic EEUED2G220S - Aluminum Electrolytic Capacitors (Radial Lead Type)
EEU-ED Series 400 V 22 uF 16 x 20 mm LS=7.5 mm Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL,16X20,BULK
Cap Aluminum Lytic 22uF 400V 20% (16 X 20mm) Radial 7.5mm 0.6A 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 400V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-ED2G220S
  • EEU-ED2G220S.