Nichicon UCA2E100MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 10muF ±20% 0.394Dia 10.00mm
$ 0.353
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2E100MPD1TD.

IHS

Datasheet2 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-0.62%

CAD Models

Download Nichicon UCA2E100MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.224
$ 0.224
Stock
46,444
36,153
36,153
Authorized Distributors
2
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
150 mA
150 mA
150 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUCA2V100MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 350V 10muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCA2G100MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 10muF ±20% 0.394Dia 10.00mm
NichiconUCA2G100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 10muF ±20% 0.394Dia 10.00mm
PanasonicEEUED2W100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 450V 10muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2G100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 10muF ±20% 0.394Dia 10.00mm
PanasonicEEU-ED2G100B
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UCA2E100MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 10muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
10¦ÌF 250V ¡À20% 5mm 30m¦¸ 10000h@ 105¡ãC 150mA@ 120Hz,300mA@ 100kHz 10mm*20mm*21.5mm
UCA Series Ø10 x 20 mm 10 uF 250 V 10 kHrs 105 °C Radial Electrolytic Cap
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 10UF 20% 250V RADIAL TH
Radials/Tp&ammo |Nichicon UCA2E100MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL