Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1H470

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H470.

Panasonic

Datasheet10 pages9 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+6.29%

CAD Models

Download Panasonic EEU-FC1H470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.12
$ 0.12
Stock
222,393
260,835
260,835
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
260 mA
110 mA
110 mA
Height - Seated (Max)
11.2014 mm
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1H470H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXY630ELL470MH12D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF
PanasonicEEUFC1V470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVZ1J470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVY1J470MED
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 6.3 (DIA.) X 11MM, 47UF 63VDC, VY SERIES

Descriptions

Descriptions of Panasonic EEU-FC1H470 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 260mA 1000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 47muF ±20% 0.248Dia 6.30mm
Panasonic EEUFC1H470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic EEU-FC1H470 Electrolytic capacitor 47 µF 50 V Radial lead 2.5 mm 20%
Capacitor 47 uF 50 Volt 20% 6.3 X 11.2mm Radial 2.5mm 260ma 1000 Hour Bulk
EEU-FC Series 50 V 47 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 47uF, 50V, -55 to 105¡C
Panasonic SCT
CAP, 47µF, 50V, 20%; Capacitance:47µF; Voltage Rating:50V; Product Range:FC Series; Capacitance Tolerance:± Capacitor Terminals:Radial
47μF 50V ±20% 2.5mm 1000h@ 105°C 169mA@ 120Hz,260mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*11.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H470.
  • EEUFC1H470