Panasonic ECA1VM331

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1VM331.

IHS

Datasheet12 pages8 years ago

Future Electronics

Farnell

element14

Newark

Inventory History

3 month trend:
-14.32%

CAD Models

Download Panasonic ECA1VM331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1VM331B
Cap Aluminum 330uF 35V 20% (10 X 12.5mm) Radial 5mm 440mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1E331MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 25V 20%, RADIAL 10X12.5 LS 5 MM
KYOCERA AVXUVR1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA1VHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA-1VHG331B
Cap Aluminum 330uF 35V 20% (10 X 12.5mm) Radial 5mm 350mA 2000h 105°C Ammo Pack
United Chemi-ConESMG250ELL331MHB5D
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL
PanasonicECA-1EM331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 390mA 2000 hr Bulk

Descriptions

Descriptions of Panasonic ECA1VM331 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 330uF 35V 20% (10 X 12.5mm) Radial Aluminum Cylindrical Can 5mm 440mA 2000 hr 85C Bulk
Panasonic ECA1VM331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
330uF 35V 440mA@120Hz ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors, 330uF, 35V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 330Uf, 35V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic ECA-1VM331.
CAPACITOR, 330UF, 35V; Capacitor Application:General Purpose; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:2000 hours @ 85°C; Height:12.5mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:440mA; External Length / Height:12.5mm; Lead Diameter:0.6mm; Leakage Current:115.5µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:35V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • -ECA-1VM331
  • ECA 1VM331
  • ECA-1VM331
  • ECA-1VM331.
  • ECA1VM331.