Cornell Dubilier 337TTA050M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 330muF ±20% 0.394Diax1.024L 10.00mmx26.00mm
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 337TTA050M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

element14

Future Electronics

Inventory History

3 month trend:
-1.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1V331MCD
VX Series 330 uF 35 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
PanasonicECA1JHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA-1JM331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85°C Bulk
PanasonicECA-1JHG331B
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 2000h 105°C Ammo Pack
Cornell DubilierSEK331M050ST
CAPACITOR, ALUMINUM ELECTROLYTIC,330 UF,20%,50 VDC, RADIAL,10X21MM, ESR 0.48 OHMS
Cornell DubilierSK331M050ST
Cap Aluminum 330uF 50V 20% (10 X 21mm) Radial 5mm 0.4 Ohm 580mA 2000h 85°C

Descriptions

Descriptions of Cornell Dubilier 337TTA050M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 330muF ±20% 0.394Diax1.024L 10.00mmx26.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330 UF, TOL 20%, VOL-RTG 50 VDC, AXIAL
TTA Series 330 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 330µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 330uF 50V 20%
Cap Aluminum Lytic 330uF 50V 20% (10 X 26mm) Axial 0.6029 Ohm 0.565A 2000h 85C
Aluminum Electrolytic Capacitor 330Uf, 50V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Axial; Altura:25Mm |Illinois Capacitor 337TTA050M
CAP, 330µF, 50V, 20%; Capacitance: 330µF; Voltage Rating: 50V; Product Range: TTA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 10mm; Lead Spacing: -; H; Available until stocks are exhausted

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 337TTA050M .
  • 337TTA050M.