Nichicon RNE1C471MDN1KX

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 15V, 20% +Tol, 20% -Tol, 470uF, Through Hole...
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNE1C471MDN1KX.

IHS

Datasheet2 pages3 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon RNE1C471MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.766
$ 0.766
Stock
52,065
157,784
157,784
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
15 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
11 mΩ
11 mΩ
Life (Hours)
2000 hours
20000 hours
20000 hours
Ripple Current
540 mA
5.4 A
5.4 A
Height - Seated (Max)
13.0048 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconPLF1C471MDO1
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 16VOLTS, 470UF, LOW ESR, HIGH RIPPLE
NichiconPLF1A471MDO1
Cap Aluminum Polymer 470uF 10VDC 20% (10 X 13mm) Radial 5mm 0.007 Ohm 5700mA 2000h 105C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 10(DIA)X12.5MM, 470UF 10 VDC
United Chemi-ConAPSC160ELL471MJB5S
Cap Aluminum Lytic 470uF 16V 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105°C Bulk
United Chemi-ConAPSC160ETD471MJB5S
Polymer 10mΩ 6.1A@100kHz Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS
Panasonic16SEPC470M+T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Nichicon RNE1C471MDN1KX provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 15V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 16V ¡À20% 3.5mm 10m¦¸ 2000h@ 105¡ãC 540mA@ 120Hz,5.4A@ 100kHz ,D8xL11.5mm 13mm
RNE Series 16 v 470 uf 105'c LD=3.5mm 8x11.5mm Low ESR Rdl Aluminum Polymer
16V 470uF Polymer 卤20% 10m惟@100kHz 5.4A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS
Radial Can FPCAP RNE 16V 470muF ±20% 0.315Dia 8.00mm
Polymer - Fpcap/ Tp&ammo |Nichicon RNE1C471MDN1KX
CAP ALUM POLY 470UF 20% 16V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL