KYOCERA AVX RL80J471MDN1PX

Aluminum Electrolytic Capacitor, 470UF 6.3 V Polymer, L8 Series 2000H 8 X 8MM
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RL80J471MDN1PX.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX RL80J471MDN1PX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.35
$ 0.35
Stock
1
59,601
59,601
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
8 mΩ
8 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
5.7 A
5.7 A
5.7 A
Height - Seated (Max)
8.9916 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPSC6R3ETD471MH08S
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 8mm) Radial 0.008 Ohm 5700mA 2000h 105°C T/R
Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Leaded, 8000 uohm
Wurth Elektronik870025174006
WCAP-PTG5 Aluminum Polymer Capacitors
KYOCERA AVXRS80J471MDNASQPX
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 6.3 V POLYMER, S8 SERIES 5000H 6.3 X 8MM
NichiconRNU0J471MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
KYOCERA AVXPLF0J471MDO1
LF Series 470 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor

Descriptions

Descriptions of KYOCERA AVX RL80J471MDN1PX provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 6.3 V POLYMER, L8 SERIES 2000H 8 X 8MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Polymer - Fpcap/ Tp&ammo |Nichicon RL80J471MDN1PX
CAP ALUM POLY 470UF 20% 6.3V T/H

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX