KYOCERA AVX RL80J471MDNASQKX

Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 8mm) Radial 3.5mm 0.008 Ohm 5700mA 5000h 105C T/R
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RL80J471MDNASQKX.

Newark

Datasheet3 pages5 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.01%

CAD Models

Download KYOCERA AVX RL80J471MDNASQKX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.315
$ 0.315
Stock
91,267
47,824
47,824
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
8 mΩ
8 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
5.7 A
5.7 A
5.7 A
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXRS80J471MDNASQJT
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 6.3 V POLYMER, S8 SERIES 5000H 6.3 X 8MM
KYOCERA AVXRS80J471MDN1JT
Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5000mA 2000h 105C T/R

Descriptions

Descriptions of KYOCERA AVX RL80J471MDNASQKX provided by its distributors.

Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 8mm) Radial 3.5mm 0.008 Ohm 5700mA 5000h 105C T/R
POLYMER CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 8 X 8MM, 470UF 50VDC, L8 SERIES
L8 Series 470 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
6.3V 470uF Polymer 卤20% 8m惟@100kHz 5.7A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 6.3V, 20%, RADIAL; Capacitance: 470µF; Voltage Rating: 6.3V; Product Range: L8 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm;
Aluminum Electrolytic Capacitor, 470Uf, 6.3V, 20%, Radial; Rango De Producto:Serie L8; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:6.3V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:8Mm |Nichicon RL80J471MDNASQKX

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX