Wurth Elektronik 870025174006

WCAP-PTG5 Aluminum Polymer Capacitors
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870025174006.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-2.48%

CAD Models

Download Wurth Elektronik 870025174006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik870135174002
WCAP-PTHT Aluminum Polymer Capacitors
United Chemi-ConAPSC6R3ETD471MH08S
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 8mm) Radial 0.008 Ohm 5700mA 2000h 105°C T/R
NichiconRL80J471MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
NichiconPLF0J471MCO6
Polymer Aluminum Radial Capacitors 6.3V 470uF 105 C Radial Leaded Poly
United Chemi-ConAPSC6R3ELL471MH08S
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 8mm) Radial 3.5mm 0.008 Ohm 5700mA 2000h 105C Bulk
Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105C T/R

Descriptions

Descriptions of Wurth Elektronik 870025174006 provided by its distributors.

WCAP-PTG5 Aluminum Polymer Capacitors
470¦ÌF 6.3V ¡À20% 3.5mm 12m¦¸ 2000h@ 105¡ãC 255mA@ 120Hz,5.1A@ 100kHz 8mm*9mm
Radial Can WCAP-PTG5 6.3V 470muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 470UF 20% 6.3V T/H
Cap, 470Μf, 6.3V, 20%; Capacitance:470Μf; Voltage Rating:6.3V; Ae Capacitor Case:Radial Leaded; Product Range:Wcap-Ptg5 Series; Esr:0.012Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 870025174006

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)