Panasonic 6SEPC470MX+TSS

Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Leaded, 8000 uohm
$ 0.474
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SEPC470MX+TSS.

IHS

Datasheet8 pages7 years ago

Panasonic

Panasonic SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic 6SEPC470MX+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.455
$ 0.455
Stock
99,014
98,356
98,356
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
8 mΩ
8 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
285 mA
285 mA
285 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
LTB Date2014-03-31
LTD Date2014-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXRL80J471MDNASQPX
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 6.3 V POLYMER, L8 SERIES 5000H 8 X 8MM
KYOCERA AVXRL80J471MDNASQ
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 6.3 V POLYMER, L8 SERIES 5000H 8 X 8MM
KYOCERA AVXRS80J471MDNASQPX
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 6.3 V POLYMER, S8 SERIES 5000H 6.3 X 8MM
United Chemi-ConAPSE6R3ELL471MF08S
Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 4700mA 20000h 105C Bulk
United Chemi-ConAPSC6R3ETD471MH08S
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF
Wurth Elektronik870235174002
WCAP-PT5H Aluminum Polymer Capacitors

Descriptions

Descriptions of Panasonic 6SEPC470MX+TSS provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Leaded, 8000 uohm
Panasonic 6SEPC470MX+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,470UF,8MOHM,8X9MM, T&A BOX
Cap Ta Polymer 470Uf 6.3Vdc 8M Ohm Th 8 X 9Mm Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
6.3V 470uF Polymer ±20% 8mΩ@100kHz 5.7A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SEPC470MX+TSS.