| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | RL80J102MDN1KX | 18 | 1 | Bulk | 4h | |||||||
| Newark | RL80J102MDN1KX | 1,716 | 1 | Ammo | ||||||||
| DigiKey | 493-4024-1-ND | 2,440 | 1 | Cut Tape | ||||||||
| TTI | RL80J102MDN1KX | 1,750 | 50 | Bulk | 14h | |||||||
| TME | RL80J102MDN1KX | 0 | 10K | 10h |
Download KYOCERA AVX RL80J102MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX RL80J102MDN1KX provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: