Nichicon PLG1C471MDO1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF
$ 0.843
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLG1C471MDO1TD.

IHS

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+2.63%

CAD Models

Download Nichicon PLG1C471MDO1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.843
$ 0.823
$ 0.823
Stock
53,013
75,598
75,598
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
11 mΩ
11 mΩ
11 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
5.4 A
270 mA
270 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-27
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

NichiconRNE1C471MDN1
Cap Aluminum Polymer 470uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.01 Ohm 5400mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 15V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
NichiconPLF1C471MDO1
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 16VOLTS, 470UF, LOW ESR, HIGH RIPPLE
United Chemi-ConAPSC160ELL471MJB5S
Cap Aluminum Lytic 470uF 16V 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 6100mA 2000h 105°C Bulk
United Chemi-ConAPSF160ELL471MHB5S
Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5.4A 20000h 105C Bulk
United Chemi-ConAPSA100ELL471MJB5S
Cap Aluminum Polymer 470uF 10VDC 20%( 10 X 11.5mm) Radial 5mm 0.008 Ohm 5650mA 15000h 105C Bulk

Descriptions

Descriptions of Nichicon PLG1C471MDO1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF
16V 470uF Polymer 卤20% 11m惟 5.4A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
470¦ÌF 16V ¡À20% 3.5mm 11m¦¸ 2000h@ 105¡ãC 5.4A@ 100 kHz 8mm*12mm
Radial Can PLG 16V 470muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 470UF 20% 16V T/H
Polymer/ Tp&ammo |Nichicon PLG1C471MDO1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL