Nichicon PLS1A471MDO1

470UF 10V DC Polymer Alum Electrolytic Capacitor, Ls Series 5000H 10(DIA.)X13MM
$ 0.97
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLS1A471MDO1.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon PLS1A471MDO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.97
$ 0.45
Stock
8
13,043
Authorized Distributors
3
5
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
7 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
275 mA
285 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Panasonic6SEPC470M+TS
Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Leaded, 8000 uohm
Panasonic16SEPC470M+T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF
NichiconPLS1C471MDO1
470UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, LS SERIES 5000H 10(DIA.)X13MM
NichiconPLS0J471MDO1
6.3V 470uF Polymer 卤20% 7m惟@100kHz 5.5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConAPSF160ELL471MJB5S
Cap Aluminum Polymer 470uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 6100mA 20000h 105C Bulk

Descriptions

Descriptions of Nichicon PLS1A471MDO1 provided by its distributors.

470UF 10V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, LS SERIES 5000H 10(DIA.)X13MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Polymer/ Bulk |Nichicon PLS1A471MDO1
CAP ALUM POLY 470UF 20% 10V T/H
Long Life Assurance Lead Type, 470 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL