Nichicon PLF0E821MCO6TD

2.5V 820uF Polymer 卤20% 7m惟 5.2A@100kHz Plugin, D8xL9mm Polymer Aluminum Capacitors ROHS
$ 0.547
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF0E821MCO6TD.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PLF0E821MCO6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.488
$ 0.488
Stock
44,118
34,006
34,006
Authorized Distributors
3
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
7 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
5.2 A
305 mA
305 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

United Chemi-ConAPSC2R5ETD821MH08S
Cap Aluminum Lytic 820uF 2.5V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C T/R
NichiconRS80E821MDN1
2.5V 820uF Polymer 卤20% 7m惟 560mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
NichiconRL80E821MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConAPSC2R5ELL821MH08S
Cap Aluminum Lytic 820uF 2.5V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105C Bulk
United Chemi-ConAPSC6R3ELL821MJB5S
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 11.5mm) Radial 5mm 0.007 Ohm 6640mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon PLF0E821MCO6TD provided by its distributors.

2.5V 820uF Polymer 卤20% 7m惟 5.2A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Polymer/ Tp&ammo |Nichicon PLF0E821MCO6TD
820¦ÌF 2.5V ¡À20% 3.5mm 7m¦¸ 2000h@ 105¡ãC 5.2A@ 100kHz 9mm
Radial Can PLF 2.5V 820muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 820UF 20% 2.5V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL