What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con APSC2R5ETD821MH08S

Cap Aluminum Lytic 820uF 2.5V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C T/R
$ 0.377
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSC2R5ETD821MH08S.

IHS

Datasheet2 pages15 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.377
$ 0.422
$ 0.422
Stock
17,785
22,044
22,044
Authorized Distributors
2
5
5
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 Ω
6 mΩ
6 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
6.1 A
6.1 A
6.1 A
Height - Seated (Max)
8.9916 mm
8.001 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20

Related Parts

NichiconRL80E821MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConAPSC2R5ELL821MH08S
Cap Aluminum Lytic 820uF 2.5V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105C Bulk
NichiconRS80E821MDN1
2.5V 820uF Polymer 卤20% 7m惟 560mA@120Hz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS
NichiconPLF0E821MCO6
Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 9mm) Radial 3.5mm 0.007 Ohm 5200mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 820uF
Panasonic 2SEPC820MW+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)

Descriptions

Descriptions of United Chemi-Con APSC2R5ETD821MH08S provided by its distributors.

Cap Aluminum Lytic 820uF 2.5V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Polymer 820uF 2.5VDC 20% Radial 105C Ammo Pack
Bulk / Capacitor, Aluminum, 2.5 V, Cap.820 , Dia.8 , Leng.8

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con